Oehlbach D1C19352 RJ45 CAT 8.1 network cable black 1m 1-1 wired

MPN
D1C19352
Brand
Oehlbach
EAN-13
4003635193525
Order Code
17-0302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £19.19 £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Oehlbach D1C19352 is a high-performance RJ45 CAT 8.1 network cable designed to support ultra-fast data transmission rates, making it suitable for use in gigabit Ethernet networks. Measuring 1 metre in length, this Giga Stream CAT 8.1 cable provides reliable connectivity for professional networking environments, ensuring minimal signal interference and maximum bandwidth efficiency. Engineered for precision, this patch cable features robust construction with high-quality shielding, making it ideal for connections between routers, switches, or modems in data centres and enterprise network setups. The cable is compliant with the latest network standards, allowing for seamless integration into existing systems requiring advanced networking capabilities. This Oehlbach network cable is a versatile solution for engineers seeking dependable wired connections in both commercial and industrial applications.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot