Oehlbach D1C19351 RJ45 Network cable patch CAT 8.1 Black 0.50 m

MPN
D1C19351
Brand
Oehlbach
EAN-13
4003635193518
Order Code
17-0301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.87 £12.64
10+ £12.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Oehlbach D1C19351 is a high-performance network cable assembly designed specifically for reliable data transfer applications. This Giga Stream Cat 8.1 patch cable measures 0.50 metres in length and features an RJ45 connector, making it ideal for establishing high-speed connections between network devices such as routers, switches, and computers. The cable supports bandwidths up to 2000 MHz and data rates of up to 40 Gbps, providing optimal performance for data-intensive applications like streaming, gaming, and large file transfers. Engineered for durability and signal integrity, the cable is suitable for applications requiring robust and dependable connectivity in both residential and professional environments. Its black exterior provides a sleek appearance, ensuring it integrates seamlessly into various setups.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot