Oehlbach D1C13357 Network cable patch cable CAT 8.1 Black 10m gold plated

MPN
D1C13357
Brand
Oehlbach
EAN-13
4003635133576
Order Code
17-0297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £74.83 £63.61
10+ £62.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Oehlbach D1C13357 is a high-performance network cable assembly, specifically the Stream Primus Cat 8.1 Ethernet cable, measuring 10 metres in length with gold-plated connectors. Designed for high-speed data transmission, this patch cable is equipped with RJ45 connectors, making it suitable for connecting routers, switches, and other network devices in environments requiring up to 2000 MHz frequency and data rates of up to 40 Gbps. The robust black outer jacket provides durability and protection against interference, ensuring optimal data integrity. Commonly employed in data centres and complex network infrastructures, this cable is an essential component for engineers looking to facilitate high-bandwidth communication in demanding applications. The Oehlbach D1C13357 demonstrates superior performance characteristics needed to maintain stable, reliable network connections, making it an ideal choice for advanced networking needs.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot