Oehlbach D1C13355 RJ45 Network cable patch cable CAT 8.1 5m Black Gold

MPN
D1C13355
Brand
Oehlbach
EAN-13
4003635133552
Order Code
17-0296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Oehlbach D1C13355 is a high-performance RJ45 network cable designed for optimal data transmission. This Stream Primus Cat 8.1 ethernet patch cable boasts a length of 5 metres and is available in a classic black and gold colour scheme, providing superior connectivity with reduced latency. Engineered for demanding environments, it supports data rates up to 40 Gbps, making it suitable for high-speed network applications such as data centres and server rooms. The cable's robust shielding ensures minimal interference, making it a reliable choice for engineers and IT professionals requiring stable connections for routers, switches, and other network devices. The Oehlbach D1C13355 maintains compliance with rigorous industry standards, ensuring consistent performance in critical infrastructure.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot