Oehlbach D1C13354 RJ45 Network cable patch CAT 8.1 3m Black gold plated

MPN
D1C13354
Brand
Oehlbach
EAN-13
4003635133545
Order Code
17-0294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C13354 is a high-performance RJ45 network cable patch categorised as Cat 8.1, designed to meet demanding data transmission requirements. This particular model, identified by its manufacturer part number as a 3-metre long cable, features gold-plated connectors to enhance signal quality and minimise interference. Engineered to support frequencies up to 2,000 MHz and data rates of up to 40 Gbps, it is particularly well-suited for use in environments where high-speed network performance is critical, such as data centres and high-capacity network routing systems. The robust construction ensures reliable and secure connections between network devices like routers, switches, and servers, providing an optimal solution for engineers requiring top-tier connectivity in professional settings.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot