Oehlbach D1C13353 RJ45 Network Cable CAT 8.1 2m Black Gold Plated Connectors

MPN
D1C13353
Brand
Oehlbach
EAN-13
4003635133538
Order Code
17-0293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Oehlbach D1C13353 is a high-performance network cable assembly designed for optimal data transmission in numerous networking environments. This Stream Primus Cat 8.1 cable measures 2 metres in length and features gold plated RJ45 connectors, ensuring low resistance and longevity. The cable is engineered to support ultrafast transmission speeds, making it suitable for demanding applications such as data centres, high-speed internet connections, and sophisticated home or office networks. By meeting Cat 8.1 standards, the cable minimises crosstalk and interference, providing reliable connectivity in environments requiring high bandwidth utilisation. The Oehlbach D1C13353 is particularly ideal for connecting routers, switches, and patch panels, ensuring seamless communication within complex network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot