Oehlbach 307 Speaker Cable 2x4.00mm² White 20m High Clarity Sound

Image Representative of Range

Oehlbach 307 Speaker Cable 2x4.00mm² White 20m High Clarity Sound

MPN
307
Brand
Oehlbach
EAN-13
4003635003077
Order Code
10-1169
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £96.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oehlbach 307 speaker cable is a high-quality audio cable featuring a 2 x 4.00 mm² conductor size and a 20-metre length in white. Designed for hifi and AV applications, it ensures optimal sound transmission for loudspeakers. This versatile cable is ideal for enhancing audio experiences in home entertainment systems.
Colour White
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-40

Reviews

Be the first to submit a review

Trustpilot