Oehlbach 305 Speaker Cable 2x4.00mm² 30m Transparent Oxygen-Free Copper

Image Representative of Range

Oehlbach 305 Speaker Cable 2x4.00mm² 30m Transparent Oxygen-Free Copper

MPN
305
Brand
Oehlbach
EAN-13
4003635003053
Order Code
10-1167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £144.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Oehlbach 305 speaker cable is a 2 x 4.00 mm² transparent loudspeaker cable designed for high-fidelity audio systems. This 30-meter cable is ideal for connecting speakers to audio receivers or amplifiers, ensuring excellent sound quality and minimal signal loss. Typical applications include home theatre systems, hi-fi setups, and other audio-visual equipment.
Colour Transparent
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-40

Reviews

Be the first to submit a review

Trustpilot