Oehlbach 208 Speaker Cable 2x0.75 mm² White 30m Oxygen-Free Copper

Image Representative of Range

Oehlbach 208 Speaker Cable 2x0.75 mm² White 30m Oxygen-Free Copper

MPN
208
Brand
Oehlbach
EAN-13
4003635002087
Order Code
10-1164
Country of Origin
China
View Full Product Range (13)

Discontinued


The Oehlbach 208 speaker cable is a high-quality loudspeaker cable with a cross-section of 2 x 0.75 mm². It comes in a 30 m length and is white, suitable for hi-fi and AV audio applications. This audio cable ensures optimal sound quality for connecting speakers in home entertainment systems.
Colour White
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Trustpilot