Oehlbach 207 Speaker Cable 2x0.75mm² White 20m Oxygen-Free Copper

Image Representative of Range

Oehlbach 207 Speaker Cable 2x0.75mm² White 20m Oxygen-Free Copper

MPN
207
Brand
Oehlbach
EAN-13
4003635002070
Order Code
10-1163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Oehlbach, this 20-metre white speaker cable features a dual-core design with a cross-section of 2 x 0.75 mm². It's ideal for connecting high-fidelity audio systems, ensuring quality sound transmission for home entertainment setups. Perfect for audiophiles, the cable's construction aids in reducing signal loss for optimal audio performance.
Colour White
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Reviews

Be the first to submit a review

Trustpilot