Oehlbach 202 Speaker Cable 2x0.75 mm² 20m Transparent Oxygen-Free Copper

Image Representative of Range

Oehlbach 202 Speaker Cable 2x0.75 mm² 20m Transparent Oxygen-Free Copper

MPN
202
Brand
Oehlbach
EAN-13
4003635002025
Order Code
10-1160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oehlbach 202 speaker cable features a transparent design and a wire gauge of 2 x 0.75 mm², making it suitable for Hi-Fi audio systems. This 20-metre loudspeaker cable is ideal for connecting audio equipment in home AV setups. Its high-quality construction ensures reliable signal transmission for enhanced sound performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Reviews

Be the first to submit a review

Trustpilot