Oehlbach 198 Speaker Cable 2x2.50mm² White 30m High Conductivity Sound

Image Representative of Range

Oehlbach 198 Speaker Cable 2x2.50mm² White 30m High Conductivity Sound

MPN
198
Brand
Oehlbach
EAN-13
4003635001981
Order Code
10-1158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £79.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oehlbach 198 Speaker Cable is a high-quality audio cable designed for use with hifi and AV systems. It features a 2 x 2.50 mm² construction, providing excellent sound transmission over its 30-metre length. Ideal for connecting loudspeakers in home entertainment setups, this cable ensures reliable performance and optimal audio clarity.
Colour White
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-25

Reviews

Be the first to submit a review

Trustpilot