Oehlbach 197 Speaker Cable 1.50 mm² White 30m High-Quality Wire

Image Representative of Range

Oehlbach 197 Speaker Cable 1.50 mm² White 30m High-Quality Wire

MPN
197
Brand
Oehlbach
EAN-13
4003635001974
Order Code
10-1157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Oehlbach 197 Speaker Cable is a high-quality audio cable designed for HiFi and AV systems. It features a 1.50 mm² cross-section and comes in a 30 m spool, ideal for connecting loudspeakers. This white speaker cable offers excellent transmission properties for optimal sound performance.
Colour White
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-15

Reviews

Be the first to submit a review

Trustpilot