Oehlbach 192 Speaker Cable 2x2.50mm² 10m White Clear Lifelike Sound

Image Representative of Range

Oehlbach 192 Speaker Cable 2x2.50mm² 10m White Clear Lifelike Sound

MPN
192
Brand
Oehlbach
EAN-13
4003635001929
Order Code
10-1154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Oehlbach 192 speaker cable is a high-quality loudspeaker cable measuring 10 metres in length with a cross-sectional area of 2 x 2.50 mm². Designed for optimal audio performance, it is an excellent choice for Hi-Fi and AV applications where reliable sound transmission is essential. The cable is white and provides a robust connection between audio equipment and speakers.
Colour White
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-25

Reviews

Be the first to submit a review

Trustpilot