Oehlbach 187 Speaker Cable 2x2.5mm² 30m Silver-Plated Oxygen-Free Copper

Image Representative of Range

Oehlbach 187 Speaker Cable 2x2.5mm² 30m Silver-Plated Oxygen-Free Copper

MPN
187
Brand
Oehlbach
EAN-13
4003635001875
Order Code
12-5674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £185.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Oehlbach 187 Speaker Cable features a transparent design with a 2 x 2.50 mm² cross-section, offering a length of 30 metres. Made by Oehlbach, this high-quality audio cable is ideal for connecting loudspeakers in hi-fi and AV systems. It provides reliable performance for audiophiles seeking optimal sound clarity.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 187

Reviews

Be the first to submit a review

Trustpilot