Oehlbach 180 Speaker Cable 2x1.50mm² Transparent 10m Silver-Plated Copper

Image Representative of Range

Oehlbach 180 Speaker Cable 2x1.50mm² Transparent 10m Silver-Plated Copper

MPN
180
Brand
Oehlbach
EAN-13
4003635001806
Order Code
12-5670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £43.26 £36.77
10+ £34.78
100+ £34.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach 180 Speaker Cable features a transparent design with dimensions of 2 x 1.50 mm², spanning 10 metres. The cable provides high-quality audio transmission, ideal for connecting Hi-Fi or AV systems to loudspeakers. It is commonly used in home theatre setups and sound systems to ensure clear and reliable sound quality.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 180

Reviews

Be the first to submit a review

Trustpilot