Oehlbach 108 Speaker Cable 2x2.50mm² 30m Copper High Conductivity

Image Representative of Range

Oehlbach 108 Speaker Cable 2x2.50mm² 30m Copper High Conductivity

MPN
108
Brand
Oehlbach
EAN-13
4003635001080
Order Code
12-5669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £79.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach manufactures the 108 Speaker Cable with a transparent design and dimensions of 2 x 2.50 mm², offering a 30 m length. This high-quality loudspeaker cable is ideal for hi-fi and AV applications, ensuring reliable audio connections. It is suitable for linking speakers to amplifiers, enhancing sound clarity and performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 108

Reviews

Be the first to submit a review

Trustpilot