Oehlbach 107 Speaker Cable 2x1.50 mm² Transparent 30m Lifelike Sound

Image Representative of Range

Oehlbach 107 Speaker Cable 2x1.50 mm² Transparent 30m Lifelike Sound

MPN
107
Brand
Oehlbach
EAN-13
4003635001073
Order Code
12-5668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £52.79 £44.87
10+ £42.44
100+ £42.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Oehlbach 107 Speaker cable is a high-quality audio cable with a cross-section of 2 x 1.50 mm². Its transparent design spans a length of 30 metres, ideal for hi-fi systems. Common applications include connecting loudspeakers to audio-visual equipment for clear and reliable signal transmission.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 107

Reviews

Be the first to submit a review

Trustpilot