Oehlbach 1067 Speaker Cable 2x1.50mm² Black Oxygen-Free Copper Metre

Image Representative of Range

Oehlbach 1067 Speaker Cable 2x1.50mm² Black Oxygen-Free Copper Metre

MPN
1067
Brand
Oehlbach
EAN-13
2050002443709
Order Code
12-5667
Country of Origin
Switzerland
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Oehlbach 1067 speaker cable features a dual 1.50 mm² conductor configuration and is finished in black, sold by the metre for custom installations. This high-quality audio cable is designed for hifi and AV applications, ensuring optimal sound performance. It is ideal for connecting loudspeakers to amplifiers in both home and professional audio settings.
Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 1067

Reviews

Be the first to submit a review

Trustpilot