Oehlbach 106 Speaker Cable 2x2.50mm² Transparent 20m Oxygen-Free Copper

Image Representative of Range

Oehlbach 106 Speaker Cable 2x2.50mm² Transparent 20m Oxygen-Free Copper

MPN
106
Brand
Oehlbach
EAN-13
4003635001066
Order Code
12-5666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £51.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Oehlbach 106 speaker cable is a premium audio cable with a cross-section of 2 x 2.50 mm² and 20 metres in length. Its transparent design ensures minimal visibility while maintaining efficient signal transmission for hi-fi and AV setups. Typical applications include connecting loudspeakers in home audio systems, delivering high-quality sound.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 106

Reviews

Be the first to submit a review

Trustpilot