Oehlbach 1051 Speaker Cable 2x2.50mm² White Oxygen-Free Copper

Image Representative of Range

Oehlbach 1051 Speaker Cable 2x2.50mm² White Oxygen-Free Copper

MPN
1051
Brand
Oehlbach
EAN-13
2050002443693
Order Code
12-5665
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Oehlbach 1051 speaker cable features a 2 x 2.50 mm² conductor size, available in white and sold per metre. This high-quality audio cable is designed for optimal sound transmission, perfect for connecting loudspeakers in a hi-fi or AV setup. Suitable for audiophiles, its robust construction ensures reliability and superior sound performance in home audio systems.
Colour White
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 1051

Reviews

Be the first to submit a review

Trustpilot