Oehlbach 1006 Speaker Cable 2x1.50mm² Transparent Oxygen-Free Copper

Image Representative of Range

Oehlbach 1006 Speaker Cable 2x1.50mm² Transparent Oxygen-Free Copper

MPN
1006
Brand
Oehlbach
EAN-13
2050002443655
Order Code
12-5660
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Oehlbach 1006 speaker cable features a dual 1.50 mm² conductor design and comes in a transparent finish, sold per metre. It is manufactured by Oehlbach, known for quality audio accessories, ensuring excellent signal transmission. This cable is ideal for connecting loudspeakers in high-fidelity audio and home theatre systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 1006

Reviews

Be the first to submit a review

Trustpilot