Ochsenkopf 1962396 Splitting hatchet 700 mm 2150 g Head weight 1250 g

MPN
1962396
Brand
Ochsenkopf
EAN-13
4017981003476
Order Code
17-0289
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.00
10+ £87.90
50+ £87.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/12/2026

Ochsenkopf, Manufacturer's Part Number 1962396, offers the OX 648 H-1257, a splitting hatchet that is designed for efficiency and durability in demanding environments. This hatchet features a 700 mm overall length and a total weight of 2150 g, with the head alone weighing 1250 g, optimising it for activities such as wood splitting and forestry tasks where balance and control are paramount. Constructed to meet rigorous engineering standards, this tool is well-suited for professionals in the field of forestry, as well as for those engaged in landscaping and general outdoor work requiring precise splitting action. The Ochsenkopf 1962396, identified by GTIN 04017981003476, represents reliable craftsmanship in axes, providing consistent performance in various wood processing applications.
Type Splitting Axes & Mauls
Head Weight 2.1kg
Handle Length 700mm
Product Type Splitting hatchet

Reviews

Be the first to submit a review

Trustpilot