Ochsenkopf 1592874 Axe 450mm 1.2kg Chrome-Vanadium-Steel Polished

MPN
1592874
Brand
Ochsenkopf
EAN-13
4010905410459
Order Code
10-1087
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Ochsenkopf 1592874 is an axe with a 450 mm handle and a 1.2 kg head, designed for durability and efficiency. Manufactured by Ochsenkopf, it is ideal for chopping wood and performing forestry tasks. This robust tool is suitable for both professional and domestic use.
Type Axe
Head Weight 1.2kg
Handle Length 450mm
Dim (L x W) 450 mm x 45 mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot