Obsbot OWB-2407-CE Tiny SE webcam Full HD 1920x1080 Pixel Gesture control

MPN
OWB-2407-CE
Brand
Obsbot
EAN-13
6971889230625
Order Code
19-3705
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £160.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Obsbot OWB-2407-CE is the Tiny SE Full HD webcam, a sophisticated device that offers 1920 x 1080 pixel resolution, providing crisp and clear video quality suitable for various professional and personal applications. This internet camera integrates gesture control technology, allowing users to operate the device hands-free, which enhances user interaction during video calls or online conferencing. Its compact design and robust construction make it highly suitable for use in videophone systems, video chat on platforms such as Skype, and as a PC camera for desktop setups where space and clarity are of paramount concern. The Tiny SE is engineered to meet the demands of high-definition video transmission, making it ideal for deployment in environments that require reliable and high-quality video output.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Clamp Holder Compatible with
Colour Black
Depth 64.2mm
Dimensions (W x H x D) 48.37 x 46.46 x 64.2 mm
Frames per second 100
Height 46.46mm
Interfaces USB C®
Interpolated photo 1920 x 1080 Pixel
Interpolated video 1920 x 1080 Pixel
Product Type Full HD webcam
Weight 94g
Width 48.37mm

Reviews

Be the first to submit a review

Trustpilot