Obsbot 230342 Tail Air Adapter USB-C to RJ45 Ethernet Adapter

MPN
230342
Brand
Obsbot
EAN-13
6971889230342
Order Code
19-3698
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £120.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Obsbot 230342 is a Tail Air USB-C to Ethernet Adapter, designed to facilitate the connection of USB-C devices to an Ethernet network. This USB 2.0 adapter converts a USB-C port to an RJ45 interface, enabling high-speed network access through a wired connection, which is critical for achieving low latency and stable internet performance. Ideal for integration in settings where wireless connectivity is unreliable or secure wired connections are required, this adapter is commonly utilised in environments such as data centres, network management, and industrial control systems. Its design ensures compatibility with a wide range of devices that support USB-C, catering to diverse engineering needs where robust and reliable network connectivity is essential.
Type USB 2.0 Adapter
Interface USB
Cable Design Round
Cable Use USB-C®
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®

Reviews

Be the first to submit a review

Trustpilot