Obsbot 230328 Tiny 2 PTZ 4k webcam 3840x2160 pixels gesture and voice control

MPN
230328
Brand
Obsbot
EAN-13
6971889230328
Order Code
19-3696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £362.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Obsbot 230328 Tiny 2 PTZ is a high-resolution 4K webcam capable of capturing detailed video with a resolution of 3840x2160 pixels. This camera features advanced pan-tilt-zoom (PTZ) capabilities, allowing for dynamic adjustments in both professional and residential settings, making it suitable for video conferencing, remote monitoring, and other videophone applications. The webcam integrates gesture and voice control functionalities, providing a hands-free user experience ideal for seamless interaction during video chats or Skype sessions. Its robust capabilities are widely applicable in engineering environments where precision and clear communication are critical, such as in virtual meetings or collaborative design reviews. Additionally, its compatibility with personal computers enables easy integration into existing digital communication systems.
Type 4k webcam
Pixels 3840 x 2160 Pixel
Colour Black
Product Type 4k webcam
Weight 143g
Base Yes
Depth 44mm
Dimensions (W x H x D) 47 x 62 x 44 mm
Height 62mm
Interfaces USB C®
Width 47mm

Reviews

Be the first to submit a review

Trustpilot