OBO Bettermann 6420656 Wall Boom Metal for Concrete/Masonry Rails

MPN
6420656
EAN-13
4012196207077
Order Code
05-6186
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

OBO Bettermann's wall and handle boom, a metal construction, is designed for securely managing conduits and cables. The AW 15 11 FT model offers durability in both residential and commercial settings. This product is ideal for organising and protecting cable ducts in various environments.
Type Wall boom
Colour Metal
Length 110mm
Material Steel
Internal Diameter n/a
Height 50mm

Reviews

Be the first to submit a review

Trustpilot