OBO Bettermann 6288610-BK Socket Black Front Locking 71GD6 1pc

MPN
6288610-BK
EAN-13
4012195148678
Order Code
05-6185
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.04
10+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

Manufactured by OBO Bettermann, the 6288610-BK Socket 71GD6 is a black cable duct designed for skirting board installations. It features a sleek and unobtrusive design, making it ideal for residential and commercial environments. This product provides an efficient solution for tidy cable management along walls and floors.
Type Socket
Colour Black
Length n/a
Material Plastic
Internal Diameter n/a
Depth 51mm
Diameter (W x H x D) 71 x 76 x 51 mm
Height 76mm
Width 71mm

Reviews

Be the first to submit a review

Trustpilot