OBO Bettermann 6193285 End Piece 60x60mm Pure White for WDK Channels

MPN
6193285
EAN-13
4012196712991
Order Code
05-6173
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.74
100+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

OBO Bettermann's 6193285 End piece is a 60 mm by 60 mm component, designed in pure white. It is typically used to finish and seal the ends of a cable duct or conduit, ensuring a neat and secure installation. Suitable for flush mount conduit systems, it offers a professional solution for wiring and cable management.
Type End cap
Colour White
Length n/a
Internal Diameter n/a
Diameter (W x H) 60 mm x 60 mm
Height 60mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot