OBO Bettermann 6193226 End Piece Pure White 40x60mm Closes WDK Channels

MPN
6193226
EAN-13
4012196797479
Order Code
05-6172
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The OBO Bettermann 6193226 End piece is a pure white accessory designed to neatly finish off cable ducts. Manufactured by OBO Bettermann, it measures 40 mm x 60 mm and is ideal for use with flush mount conduits in wiring and cable management applications. This part ensures a clean and professional appearance for any cable cover setup.
Type End cap
Colour White
Length n/a
Internal Diameter n/a
Diameter (W x H) 40 mm x 60 mm
Height 60mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot