OBO Bettermann 6178420 Cable duct stone grey 2000x25x75mm 1 piece trunking

MPN
6178420
EAN-13
4012196013197
Order Code
17-0282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.35
10+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 21/12/2026

OBO Bettermann 6178420 presents a cable duct designed for efficient cable management and protection. This stone grey conduit and trunking solution measures 2000 mm in length, 25 mm in width, and 75 mm in height, providing ample space for organising electrical wiring in residential, commercial, or industrial settings. Constructed with precision, the 6178420 cable duct ensures robust performance and durability in various environments. Typical applications include its use in wiring installations where maintaining organisation and safety of cables is paramount, such as in office buildings, data centres, and manufacturing facilities. Its neutral stone grey colour allows it to seamlessly integrate into diverse infrastructural and architectural contexts.
Type Cable duct
Colour Stone grey
Length 2000mm
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 2000 x 25 x 75 mm
Height 75mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot