OBO Bettermann 6178061 Cable Duct 2000x120x80mm Stone Grey Trunking

MPN
6178061
EAN-13
4012196002818
Order Code
17-0281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.58 £31.94
10+ £30.82
100+ £30.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OBO Bettermann 6178061 Cable Duct is designed to provide robust and efficient cable management solutions, with dimensions of 2000 x 120 x 80 mm, making it suitable for a range of industrial and commercial applications where organised cable routing is essential. This stone grey trunking is crafted from durable materials to offer long-term resistance to wear and impact, ensuring reliability in environments where cables require protection against mechanical stress. Particularly effective in environments like server rooms, manufacturing facilities, and office buildings, this cable duct facilitates the neat and secure arrangement of electrical and data cables. Its design allows for ease of installation and maintenance, promoting a tidy and accessible layout that aids in reducing clutter and minimising potential electrical hazards.
Type Cable duct
Colour Stone grey
Length 2000mm
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 2000 x 120 x 80 mm
Height 80mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot