OBO Bettermann 5043107 Protective Ground Brass Rivet & Screws 1pc

MPN
5043107
EAN-13
4012195386056
Order Code
05-6073
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

The OBO Bettermann 5043107 protective ground connects electrical systems to earth, enhancing safety. It is designed to prevent electrical faults, ensuring system reliability and protection. Typically used in residential and commercial installations, it supports both safety and compliance with electrical standards.
Type Protective ground
Colour Metal
Dim (L x W) 55 mm x 20 mm
Length 55mm
Suitable For Flat cable
Width 20mm

Reviews

Be the first to submit a review

Trustpilot