OBO Bettermann 5015502 Electrical Bonding Grey Cover Steel Base

MPN
5015502
EAN-13
4012195378372
Order Code
05-6069
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The OBO Bettermann 5015502 electrical bonding piece ensures reliable conductivity and safety in electrical installations. Designed for versatile use, this component is essential for grounding and bonding applications. Its robust construction makes it ideal for both commercial and residential settings.
Type Electrical bonding
Dimensions (L x W x H) 72 x 43.5 x 29 mm
Height 29mm
Length 72mm
Weight 0.09
Width 43.5mm

Reviews

Be the first to submit a review

Trustpilot