OBO Bettermann 5015073 Potential Equalisation Bar 100kA Grey Poly Base

MPN
5015073
EAN-13
4012195378259
Order Code
05-6065
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

OBO Bettermann's 5015073 Electrical bonding ensures reliable earthing and protection in electrical systems. This component features durable construction, suitable for use in residential and commercial applications. Ideal for establishing effective connections, it enhances safety by preventing potential electrical hazards.
Type Electrical bonding
Current Rating 100kA
Colour Grey
Dimensions (L x W x H) 188 x 52 x 44.5 mm
Height 44.5mm
Length 188mm
Weight 0.23
Width 52mm

Reviews

Be the first to submit a review

Trustpilot