OBO Bettermann 2228629 Cable Clips 7mm Max Grey 100pcs Installed Nails

MPN
2228629
EAN-13
4012195219620
Order Code
05-6059
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

OBO Bettermann cable clips are designed to secure bundles up to 7 mm in diameter. They come in a grey finish and include steel nails for sturdy installation. Ideal for managing cable routing in both residential and commercial settings.
Type Cable Clips
Material Polypropylene
Colour Grey
Bundle diameter 4-7mm
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Height 7.1mm
Length 14.7mm
Length (nail) 25mm
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot