OBO Bettermann 2056550 78 CE WS 12-Pin Screw Terminal Flexible/Fixed 16mm²

MPN
2056550
EAN-13
4012195702436
Order Code
05-6045
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The OBO Bettermann 2056550 78 CE WS serial screw terminal is designed for industrial electrical connections, featuring flexibility for 16-16 mm² wires and 12 pins. Its robust construction and adherence to EU standards make it suitable for various electrical systems. This white terminal is ideal for ensuring secure and reliable connections in wiring and distribution panels.
Type Screw terminal
Number of Circuits 12
Pitch 25mm
Wire Gauge 16mm²
Mounting Type Screw
Connection Screws
Current Rating 76A
Dim (L x W) 170 mm x 25 mm
Factory colour White
Length 170mm
Nominal Voltage 450V
Number of pins 12
Temperature Range -5 to +80°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot