OBO Bettermann 2056089 Screw Terminal 12-Pin Black 10 pcs Steel Galvanised

MPN
2056089
EAN-13
4012195879268
Order Code
05-6043
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.88
10+ £16.40
100+ £15.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The OBO Bettermann 2056089 serial screw terminal is a high-quality connector designed for both flexible and fixed wires ranging from 4-4 mm². This black terminal features 12 pins and comes in a pack of 10, adhering to EU standards for secure electrical connections. It is typically used in electrical installations and for connecting multiple cables in industrial and commercial settings.
Type Screw terminal
Number of Circuits 12
Pitch 16.6mm
Wire Gauge 4mm²
Mounting Type Cable
Connection Screws
Current Rating 32A
Dim (L x W) 93 mm x 16.6 mm
Factory colour Black
Length 93mm
Misc Attribute 72 CE SW
Nominal Voltage 450V
Number of pins 12
Temperature Range -5 to +80°C
Width 16.6mm

Reviews

Be the first to submit a review

Trustpilot