OBO Bettermann 2054458 Transparent-Orange 5-Pin Connector Clip 0.2-2.5 mm²

MPN
2054458
EAN-13
4012196334667
Order Code
05-6041
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The OBO Bettermann connector clip, model 2054458, features a flexible and fixed wire capacity of 0.2-2.5 mm² and includes five pins. This transparent-orange clip is typically used in electrical installations to ensure secure connections compliant with EU standards. It is suitable for various applications requiring reliable wiring solutions.
Type Connector clip
Number of Circuits 5
Wire Gauge 0.2mm²
Mounting Type Cable
Connection Pull spring
Connector clip features Actuator
Current Rating 24A
Dim (L x W) 21 mm x 24.5 mm
Factory colour Transparent-orange
Industrial packaging No
Length 21mm
Nominal Voltage 450V AC
Number of pins 5
Stripping length 9mm
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot