OBO Bettermann 2054422 61 HSK42 2pin flexible 0.02-4 mm² 0.02-2.5 mm² 100pc

MPN
2054422
EAN-13
4012197278533
Order Code
17-0268
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

OBO Bettermann 2054422, also known by its alternate description 3474414, is a , technically advanced flexible conductor termination accessory designed for precise electrical applications. This component is engineered as a 2-pin terminal, compatible with conductor sizes ranging from 0.02 to 4 mm² and specifically suitable for 0.02 to 2.5 mm² when working within particular electrical systems. The HSK42 series incorporates high-quality materials to ensure optimal connectivity and reliability in both residential and industrial electrical assemblies. Typical engineering applications include the integration into circuit breaker panels, distribution boards, and other enclosures where reliable conductor connection is essential. The packaging includes 100 pieces, providing efficiency and convenience in high-demand electrical projects.
Type Terminal Block
Number of Circuits 2
Wire Gauge 0.02–4mm²
Mounting Type Screw
AWG 24 - 12
Colour Transparent
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Connector clip features Latch
Content 100
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.02mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.02mm²
Current Rating (A) 32
Dim (L x W) 19.6 mm x 14.2 mm
Dimensions (L x W) 19.6 mm x 14.2 mm
Insulation Material Thermoplastic
Length 19.6mm
Length (mm) 19.6mm
Material (details) Plastic
Nominal Current 32A
Nominal Voltage 450V AC
Number of pins 2
Number of Ways 2
Product Type Terminal Block
Stripping length 9 - 10mm
Stripping length (max.) mm 10mm
Temperature Range -5 - +85°C
Voltage Rating (V, V DC) 500 V
Width 14.2mm
Width (mm) 14.2

Reviews

Be the first to submit a review

Trustpilot