OBO Bettermann 2049554 Locknut M32 PG32 Plastic Light Grey 1pc DIN 46319

MPN
2049554
EAN-13
4012195161592
Order Code
05-6040
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 in stock, despatched in 4 working days

OBO Bettermann manufactures the 2049554 116 M32 LGR PS Locknut, a plastic component in a light grey colour, designed for secure fastening. This M32 PG32 locknut is suitable for electrical and cable management applications. It is typically used to ensure firm connections in installations where light materials are required.
Thread Size PG32 / M32
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
External thread M32
Halogen free Yes
Internal thread PG32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot