OBO Bettermann 2049503 116 M12 LGR PS Locknut Plastic Light Grey PG12

MPN
2049503
EAN-13
4012195128656
Order Code
05-6036
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
386 in stock, despatched in 4 working days

The OBO Bettermann 2049503 locknut is a plastic component finished in light grey, designed with a PG12 thread size. It is commonly used in securing and fastening electrical conduits and fittings in light-duty applications. Manufactured by OBO Bettermann, this item is suitable for various electrical and mechanical systems.
Thread Size M12
Colour Grey
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot