OBO Bettermann 2049090 Locknut M25 PG25 Black Plastic VDE-tested DIN 46319

MPN
2049090
EAN-13
4012195095538
Order Code
05-6035
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The OBO Bettermann locknut is made of black plastic and features an M25 thread size. The part is typically used in securing conduits or cable glands. It offers a reliable fastening solution for electrical installations.
Thread Size PG25 / M25
Colour Black
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG25

Reviews

Be the first to submit a review

Trustpilot