OBO Bettermann 2049082 Locknut M20 PG20 Black Plastic DIN 46319

MPN
2049082
EAN-13
2050007318248
Order Code
05-6034
Country of Origin
Hungary
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

The OBO Bettermann locknut, model 2049082, is made of black plastic and fits PG20 threading. It is designed for securing cable glands and ensuring a tight seal in electrical installations. This locknut is ideal for use in junction boxes and control panels.
Thread Size PG20 / M20
Colour Black
Material Plastic
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot