OBO Bettermann 2047971 Separable Rohrendtulle UV-Resistant Black

MPN
2047971
EAN-13
4012196332380
Order Code
05-6028
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

OBO Bettermann offers the 2047971 fasteners, a single piece black protective cable jacket. This fastener, model 129 TB M32 SW, is designed to secure and protect cables effectively. It is ideally used in electrical installations where cable management and protection are necessary.
Type Fastener
Colour Black
Length n/a
Material Plastic
Internal Diameter 32mm

Reviews

Be the first to submit a review

Trustpilot