OBO Bettermann 2047812 Fasteners Grey UV-Resistant Pipe Repair Use

MPN
2047812
EAN-13
4012196332243
Order Code
05-6023
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

OBO Bettermann produces the 2047812 fasteners featuring a protective cable jacket for secure and durable connections. This grey fastener, identified by the code 129 TB M16, ensures stability in various electrical or construction applications. Typically used for fastening cables or conduits, it provides reliable performance in both indoor and outdoor environments.
Type Fastener
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot