OBO Bettermann 2033007 Filler Plug PG16 Plastic Light Grey 1pc Metric Thread

MPN
2033007
EAN-13
4012195424048
Order Code
05-6016
Country of Origin
Hungary
View Full Product Range (5)

Discontinued


OBO Bettermann manufactures the 2033007 M16 filler plug, crafted in light grey plastic. This filler plug features a PG16 thread and is typically used to seal unused openings in electrical panels or enclosures. The plug is designed for durability and provides effective protection against dust and moisture ingress.
Thread Size PG16
Colour Grey
Material Plastic
Type Blanking plug
Halogen free Yes
Internal thread PG16

Trustpilot