OBO Bettermann 2024063 Twin Gland Plastic Polystyrene Light Grey PG 13.5

MPN
2024063
EAN-13
4012195088639
Order Code
05-6008
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

OBO Bettermann manufactures the 2024063 twin gland made of light grey polystyrene. This plastic accessory provides secure cable management and is suitable for electrical installations. The twin gland is designed for easy integration in various industrial and commercial settings.
Thread Size PG13.5
Colour Grey
Material Polystyrene
IP Rating IP54
Type Cable gland
Halogen free Yes
Misc Attribute 2 Straight

Reviews

Be the first to submit a review

Trustpilot