OBO Bettermann 2022947 V-TEC VM Cable Gland 1.5 mm Light Grey PA IP68

Image Representative of Range

OBO Bettermann 2022947 V-TEC VM Cable Gland 1.5 mm Light Grey PA IP68

MPN
2022947
EAN-13
4012195004158
Order Code
05-6006
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The OBO Bettermann 2022947 is a cable gland made of 1.5 mm plastic, specifically PA in a light grey colour. It is designed for secure cable entry and provides strain relief for electrical installations. Typically used in industrial settings, it ensures a reliable seal for cables entering equipment.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot